TXD2SL-L-24V-X
Panasonic Electronic ComponentsElectromechanical Relay 24VDC 3.388KOhm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SL-L-24V-X
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
7.1 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 3.388KOhm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Search Keywords:
TXD2SLL24VX
This product has been discontinued by the supplier
Product Guides