help desk software

AQZ202G

Panasonic Electronic Components

PhotoMOS Relay SSR 0.003mA DC-IN 6A 60V AC/DC-OUT 4-Pin Slim SIP Carton .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQZ202G
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
The PANASONIC EW/AROMAT part AQZ202G is a reliable and high-quality solid state relay. It is designed to provide efficient switching capabilities without the use of mechanical contacts. With a compact and lightweight design, this solid state relay is easy to install and offers exceptional performance in a wide range of applications.The AQZ202G features a built-in optically coupled circuit, ensuring reliable and secure isolation between the input and output signals. It offers a low on-resistance and high off-state voltage, allowing for efficient and precise control of electrical circuits. This solid state relay is also equipped with an integrated snubber circuit to suppress voltage transients.With its high operating voltage range and fast switching speeds, the AQZ202G is suitable for use in automation systems, industrial equipment, temperature controllers, and other demanding applications. It offers excellent reliability and durability, ensuring long-term operation without the need for frequent maintenance or replacement.Overall, the PANASONIC EW/AROMAT part AQZ202G is a top choice for engineers and enthusiasts who require a reliable and efficient solid state relay for their projects. Its exceptional performance, compact design, and advanced features make it a valuable addition to any electrical system.
Search Keywords:
AQZ202G
IN STOCK: 578
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.19
$90.950
25
$16.11
$402.750
50
$15.19
$759.500
100
$14.27
$1,427.000
250
$13.01
$3,252.500
500
$12.17
$6,085.000
1,000 +
$12.11
$12,110.000