help desk software

ARE13A12Z

Panasonic Electronic Components

Signal Relay 12VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARE13A12Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT12514
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Termination Style:
Gull Wing
Life Cycle:
Discontinued & Replaced
Signal Relay 12VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords:
ARE13A12Z
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 380
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.24
$36.200
25
$7.13
$178.250
50
$7.02
$351.000
100
$6.92
$692.000
200
$4.26
$852.000
300
$3.37
$1,011.000
400 +
$3.30
$1,320.000
RECOMMENDED REPLACEMENT
ARS10A12Z
ARS10A12Z
VIEW PRODUCT