Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ARS12A03
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Latching Double Coil
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
8
Operating Temperature:
-40 to 70 °C
Dimension:
14.6 x 11.2 x 8 mm
Termination Style:
Gull Wing
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords:
ARS12A03
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.25
$61.250
40
$10.56
$422.400
80
$10.24
$819.200
120
$10.09
$1,210.800
280
$9.66
$2,704.800
520
$9.40
$4,888.000
1,000
+
$9.26
$9,260.000
DOWNLOADS