AYF332735
Panasonic Electronic ComponentsConn FFC/FPC Connector SKT 27 POS 0.6mm Solder RA SMD Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AYF332735
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Package Type:
Type:
FFC/FPC Connector
Number of Contacts:
27
Pitch:
0.6 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.2/Contact A
Dimension:
10.15 x 3.2 x 0.9 mm
Operating Temperature:
-55 to 85 °C
Conn FFC/FPC Connector SKT 27 POS 0.6mm Solder RA SMD Carton
Search Keywords:
AYF332735
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,250
$3.20
$4,000.000
2,500
$1.69
$4,225.000
3,750
$1.19
$4,462.500
5,000
+
$1.17
$5,850.000
DOWNLOADS