help desk software

DSP1-DC3V-F

Panasonic Electronic Components

Power Relay 3VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
DSP1-DC3V-F
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Coil Resistance:
30 Ohm
Power Relay 3VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
Search Keywords:
DSP1DC3VF
IN STOCK: 14
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.69
$58.450
25
$7.99
$199.750
100
$6.77
$677.000
250
$6.38
$1,595.000
500
$6.29
$3,145.000
1,000
$6.21
$6,210.000
2,500
$6.18
$15,450.000
5,000 +
$6.15
$30,750.000