help desk software

TXD2SS-L-24V-Z

Panasonic Electronic Components

Signal Relay 24VDC 1A DPDT(15x7.4x10)mm SMD

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
TXD2SS-L-24V-Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
7.1 mA
Contact Form:
2 Form C
Signal Relay 24VDC 1A DPDT(15x7.4x10)mm SMD
Search Keywords:
TXD2SSL24VZ
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$6.47
$808.750
250
$3.98
$995.000
375
$3.15
$1,181.250
500 +
$3.09
$1,545.000