EQ-34
PANASONIC / SUNXPhotoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EQ-34
RoHS:
Yes
HTS:
9030330040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Adjustable Range Reflective
Maximum Sensing Distance:
2 m
Output Type:
NPN Open Collector
Maximum Response time:
2 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-20 to 55 °C
Terminal Type:
Wire Lead
Dimension:
70 x 40 x 20 mm
Mounting:
Screw
Life Cycle:
Discontinued & Replaced
The PANASONIC / SUNX EQ-34 is an advanced and reliable photoelectric sensor designed for a wide range of industrial applications. With an adjustable range and reflective configuration, this NPN open collector sensor offers enhanced accuracy and versatility.This photoelectric sensor is equipped with a 2m sensing distance, allowing it to detect objects with precision and efficiency. Its compact and durable design makes it suitable for installation in tight spaces or harsh environments.Featuring an adjustable range, the EQ-34 can be easily customized to meet specific application requirements. Its reflective configuration enables reliable detection of objects by using a target reflector or surface, eliminating the need for a separate receiver.Equipped with NPN open collector output, this sensor provides seamless integration with various control systems. It offers fast response times and can be used in both small and large-scale operations.The PANASONIC / SUNX EQ-34 photoelectric sensor is a reliable and versatile solution for industrial automation, packaging, material handling, and many other applications. With its adjustable range, reflective configuration, and high-quality construction, it ensures accurate and consistent object detection in diverse operating conditions.
Search Keywords:
EQ34
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$173.13
$173.130
3
$170.59
$511.770
5
$168.88
$844.400
10
$154.32
$1,543.200
25
+
$152.78
$3,819.500
Product Guides
Product Changes