Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
EX-F71
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Screw
Category:
Amplifier Built in Leak Sensor
Minimum Operating Supply Voltage:
12 V
Maximum Operating Supply Voltage:
24 V
Output Type:
N/A
Dimension:
16 x 10.7 x 10.7 mm
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued & Replaced
The PANASONIC / SUNX EX-F71 is a highly reliable and efficient amplifier built-in leak sensor. With a compact design and advanced technology, this sensor is capable of detecting leaks in various industrial applications. It operates on a voltage range of 15V/18V, delivering accurate and precise measurements. The amplifier built into the sensor enhances its performance, providing increased sensitivity and reliability. Whether used in manufacturing, automotive, or any other industry, the EX-F71 offers exceptional performance and durability.
Search Keywords:
EXF71
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
MS-EX-F6-1
PFA Mounting Bracket
MS-EX-F6-2
Mounting Bracket, For EX-F62 (PVC) | Panasonic Industrial Automation MS-EX-F6-2
MS-EX-F7-1
Amplifier Built-in Leak Detection Sensor - SUS Mounting Bracket Type - Supply Voltage 12 T ...
MS-EX-F7-2
Mounting Bracket, For EX-F72 (PVC), w/o Hole | Panasonic Industrial Automation MS-EX-F7-2
MS-DIN-3
Connector I/O Unit Mounting Bracket, 8-Branch Connector Tap Mounting Bracket
MS-EX-F7-3
Mounting Bracket, For EX-F72 (PVC), w/Hole | Panasonic Industrial Automation MS-EX-F7-3
SC-PK
Connector Accessories Cap
SL-CP1
Accessory - For Sensor - Connector - Male - 4 Pin - White - 10/Pk
CUSTOMERS
ALSO BOUGHT
46-05-08-502-07
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Th...
9500PC-1/2X36YD
Double Coated Tape - 1/2 in x 36 yd - 5.6 mil - Clear.
282020-018
44A0111-20-0
Q8F8BZZRYG02E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black...
SH216
Pluggable PCB Block, Horizontal, 5mm PS, 16P, 12A, 300V, 30-14AWG, Green | Altech Corp SH2...