SF2B-H72SL
PANASONIC / SUNXSicherheitslichtvorhang Typ 2 For Handschutz, Erweiterungseinheit, 1432MM
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-H72SL
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
72
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain Ext
Dimension:
1432 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
1432 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtvorhang Typ 2 For Handschutz, Erweiterungseinheit, 1432MM
Search Keywords:
SF2BH72SL
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2,238.90
$2,238.900
3
$2,179.19
$6,537.570
5
+
$2,122.60
$10,613.000
Product Guides