20TQC47MYFT
PanasonicConductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
20TQC47MYFT
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Lead Diameter:
N/R
Leakage Current:
94 uA
Equivalent Series Resistance:
0.055 Ohm
Family:
TQC
Insulation:
N/R
Case Code:
D152501
Fail Safe with Built-in Fuse:
No2505
Capacitance Value:
472500uF
Case Style:
Molded2502
Construction:
Flat2503
Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords:
20TQC47MYFT
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.84
$460.000
500
$1.79
$895.000
1,000
$1.69
$1,690.000
3,000
$1.64
$4,920.000
6,000
$1.60
$9,600.000
9,000
$1.58
$14,220.000
12,000
$1.55
$18,600.000
15,000
+
$1.53
$22,950.000