EEA-GA1A220H
PanasonicCap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 2.5mm 30mA 1000h 105°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEA-GA1A220H
RoHS:
Yes
HTS:
8532220085
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
4 x 7 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 2.5mm 30mA 1000h 105°C Automotive Ammo
Search Keywords:
EEAGA1A220H
IN STOCK:
0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0465
$93.000
6,000
$0.0436
$261.600
10,000
$0.0417
$417.000
26,000
$0.0411
$1,068.600
50,000
$0.0395
$1,975.000
100,000
$0.0379
$3,790.000
150,000
$0.0373
$5,595.000
250,000
+
$0.0368
$9,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
45-270B-BK
Black insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness.
Mounting har...
45-270B-RD
Red insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting hardw...
45-270B-WH
White insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting har...
45-270B-YE
Yellow insert RCA jack mounts in a 1/4” dia. hole; up to 3/16”panel thickness. Mounting ha...
70-088B
Conn 3.5MM Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port