help desk software

EET-HC2S121CA

Panasonic

Cap Aluminum Lytic 120uF 420V 20% (25 X 25mm) Snap-In 10mm 1.52 Ohm 740mA 2000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-HC2S121CA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
420 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 120uF 420V 20% (25 X 25mm) Snap-In 10mm 1.52 Ohm 740mA 2000h 105°C Bulk
Search Keywords:
EETHC2S121CA
  This product is discontinued, but still in stock
IN STOCK: 188
Can Ship immediately
You may purchase in-stock quantity up to 188
Minimum Order:
200
Available in less than min:
188
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.659
$2.659
200
$2.417
$483.400
400
$2.338
$935.200
600
$1.997
$1,198.200
1,000
$1.935
$1,935.000
2,600
$1.876
$4,877.600
5,000
$1.847
$9,235.000
7,600
$1.766
$13,421.600
10,000 +
$1.716
$17,160.000