help desk software
DATA SHEET

EEU-EE2C101S

Panasonic

Cap Aluminum Lytic 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1700mA 10000h 105°C Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-EE2C101S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
16 x 20 mm
Termination Style:
Radial
Voltage:
160 VDC
Cap Aluminum Lytic 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1700mA 10000h 105°C Bag
Search Keywords:
EEUEE2C101S
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.823
$82.300
300
$0.677
$203.100
1,000
$0.649
$649.000
2,500
$0.599
$1,497.500
5,000
$0.590
$2,950.000
7,500
$0.582
$4,365.000
10,000
$0.573
$5,730.000
15,000 +
$0.564
$8,460.000
Tools/3D Models
Product Guides