EEU-FR1V821LB
PanasonicCap Aluminum Lytic 820uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1V821LB
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 25 mm
Termination Style:
Radial
Voltage:
35 VDC
The PANASONIC part EEU-FR1V821LB is a high-quality aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 35V. It features a radial design with dimensions of 10 x 25mm and a lead spacing of 5mm. With a tolerance of 20%, this capacitor can handle a maximum ripple current of 2470mA and has a long lifespan of 10000 hours. It is designed to operate reliably at a temperature of 105°C, making it suitable for a wide range of electronic applications. This component is available in ammo packaging, ensuring easy handling and storage.
Search Keywords:
EEUFR1V821LB
IN STOCK:
500
Can Ship immediately
On Order:
2,500
can ship 1/22/25
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4889
$244.450
1,000
$0.3886
$388.600
2,500
$0.3562
$890.500
5,000
$0.3307
$1,653.500
7,500
$0.3257
$2,442.750
10,000
$0.3209
$3,209.000
15,000
$0.3160
$4,740.000
25,000
+
$0.3113
$7,782.500
Product Guides