ERA-6AEB8453V
PanasonicRes Thin Film 0805 845K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERA-6AEB8453V
RoHS:
Yes
HTS:
8533210040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
845 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thin Film 0805 845K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERA6AEB8453V
IN STOCK:
0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0346
$173.000
10,000
$0.0340
$340.000
25,000
$0.0326
$815.000
50,000
$0.0312
$1,560.000
100,000
$0.0308
$3,080.000
150,000
$0.0300
$4,500.000
250,000
$0.0296
$7,400.000
500,000
+
$0.0291
$14,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3580/26-SL005
Flat Cable 26 Conductors 28AWG 300VAC - Gray - 30.48m (100ft)/Spool
31336102
Pin Header - Type 336 - 2 pole - Pitch 5mm
1790357
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...
UE75A206000T
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
GST25U24-P1J
AC/DC Adapter - Wall Mount - 25 Watts: 24V @ 1.04A - NA Input Blades