ERJ-2RKF4531X
PanasonicRes Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF4531X
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
4.53 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0402 4.53K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ2RKF4531X
IN STOCK:
27,795
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0029
$29.000
20,000
$0.0027
$54.000
40,000
$0.0025
$100.000
80,000
+
$0.0024
$192.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![ERJ-2RKF1871X](https://www.masterelectronics.com/images/parts/largeimages/44465601.jpg)
ERJ-2RKF1871X
Res Thick Film 0402 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
![ERJ-2RKF1911X](https://www.masterelectronics.com/images/parts/largeimages/44465603.jpg)
ERJ-2RKF1911X
Res Thick Film 0402 1.91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
![ERJ-2RKF1182X](https://www.masterelectronics.com/images/parts/largeimages/44465625.jpg)
ERJ-2RKF1182X
Res Thick Film 0402 11.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
![ERJ-2RKF1242X](https://www.masterelectronics.com/images/parts/largeimages/44465639.jpg)
ERJ-2RKF1242X
Res Thick Film 0402 12.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
![ERJ-2RKF1210X](https://www.masterelectronics.com/images/parts/largeimages/44465646.jpg)
ERJ-2RKF1210X
Res Thick Film 0402 121 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R