ERJ-6GEYJ183V
PanasonicRes Thick Film 0805 18K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ183V
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
18 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 18K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJ6GEYJ183V
IN STOCK:
114,587
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0100
$50.000
10,000
$0.0073
$73.000
20,000
$0.0061
$122.000
40,000
$0.0060
$240.000
50,000
+
$0.0058
$290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146285-8
08 MODII HDR SRST B/A .100CL
EP11SD1ABE
Sealed Tiny Pushbutton Switches-SPST-
Sealed - IP57-Off-Mom-60,000 cycles-20V-.4A
ASFL1-16.000MHZ-L-T
Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 16.000 MHz (+/-) 100ppm - -40°C to +85...
ERZ-V05D180
Var 11VAC/14VDC 250A 18V Radial Bulk
ERJ-3EKF2203V
Res Thick Film 0603 220K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R