ERJ-S06J563V
PanasonicRes Thick Film 0805 56K Ohm 5% 0.125W(1/8W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-S06J563V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
56 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC ERJ-S06J563V is a surface mount chip resistor that is ideal for automotive applications. It has a resistance value of 56K ohm with a tolerance of 5%. The resistor is designed to be resistant to sulfur for enhanced durability in harsh environments. It can handle a power rating of 0.125W (1/8W) and offers a temperature coefficient of ±200ppm/°C. This resistor comes in an 0805 package, making it suitable for use in compact electronic devices. It is supplied in tape and reel packaging for easy handling during assembly.
Search Keywords:
ERJS06J563V
IN STOCK:
0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0302
$151.000
10,000
$0.0283
$283.000
25,000
$0.0271
$677.500
50,000
$0.0263
$1,315.000
100,000
$0.0256
$2,560.000
150,000
$0.0246
$3,690.000
250,000
$0.0242
$6,050.000
500,000
+
$0.0239
$11,950.000
Product Guides