EXB-38V331JV
PanasonicRes Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-38V331JV
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
N/A
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
330 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Convex
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Search Keywords:
EXB38V331JV
IN STOCK:
40,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0157
$78.500
10,000
$0.0133
$133.000
25,000
$0.0126
$315.000
50,000
$0.0121
$605.000
100,000
$0.0118
$1,180.000
150,000
$0.0115
$1,725.000
250,000
$0.0113
$2,825.000
500,000
+
$0.0110
$5,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1101M2S3ABE2
Miniature Slide Switch
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ331V
Res Thick Film 0603 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ393V
Res Thick Film 0603 39K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
RMCF0603FT1K00
Thick Film Chip Resistor - 1 kohm ±1% - 0.1W - 0603