help desk software
DATA SHEET

EXC-28CH500U

Panasonic

Common Mode Chokes Quad 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXC-28CH500U
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Family:
EXC28CH
Dimension:
2.2 x 1.15 x 0.6 mm
Attenuation:
N/A
Configuration:
Quad
Impedance:
50 Ohm
Common Mode Chokes Quad 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.2723
$1,361.500
10,000
$0.2683
$2,683.000
25,000
$0.2609
$6,522.500
50,000 +
$0.2570
$12,850.000
Tools/3D Models
Product Guides