help desk software
DATA SHEET

100-348-433

Pancon Connectors

Conn Socket Strip F 48 POS 2.54mm Press Fit ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
100-348-433
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
765
Type:
Socket Strip
Body Orientation:
Straight
Gender:
F
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Conn Socket Strip F 48 POS 2.54mm Press Fit ST Thru-Hole
Search Keywords:
100348433
IN STOCK: 0
MOQ for out of Stock Qty:
192
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
192
$4.20
$806.400
383
$2.59
$991.970
574
$2.05
$1,176.700
765 +
$2.01
$1,537.650
Tools/3D Models
Product Guides