help desk software
DATA SHEET

BM2M-C

Panduit

Cable Ties Marking Tie Nylon 6.6 Natural 51mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BM2M-C
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Marking Tie
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
85 °C
Life Cycle:
Discontinued
Dome-Top® barb ty marker tie, wrap, miniature cross section, 7.9 (201mm) length, .29 x 1.09 (7.4 x 27.7mm) marker write-on area, nylon 6.6, natural, bulk package.
Search Keywords:
BM2MC
   This product has been discontinued by the supplier
Minimum Order:
100
Multiple:
100
Tools/3D Models