BT3S-M30
PanduitDome-Top® barb ty cable tie, standard cross section, 12.0" (305mm) length, heat stabilized nylon 6.6, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT3S-M30
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
N/A
The BT3S-M30 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle
Search Keywords:
BT3SM30
IN STOCK:
3,009
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3216
$321.600
2,000
$0.3184
$636.800
4,000
$0.3020
$1,208.000
8,000
+
$0.2793
$2,234.400
CUSTOMERS
ALSO BOUGHT
DEUH-9P
D-Sub - 9 Pin - Male - Crimp
DEUH-9S
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - ...
BT1.5I-M30
Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, heat stabili...
BT2M-M30
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, heat stabilized...
MP3541/MP3542
Reclosable Fastener - Black - 1 in x 5 yd - Type 400/170 - 5 Per Case.