help desk software
DATA SHEET

CBR1.5M-M0

Panduit

Cable Ties Contour Weather Resistant Nylon 6.6 Black 38mm 80N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CBR1.5M-M0
RoHS:
Yes
HTS:
7326200040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
Contour
Body Material:
Weather Resistant Nylon 6.6
Dimension:
142 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 mate
Search Keywords:
CBR15MM0
IN STOCK: 6,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1189
$118.900
2,000
$0.1177
$235.400
4,000
$0.1157
$462.800
8,000
$0.1132
$905.600
10,000 +
$0.1082
$1,082.000
Tools/3D Models