help desk software
DATA SHEET

CBR3I-M8

Panduit

Cable Ties Nylon 6.6 Gray 76mm 178N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CBR3I-M8
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
264 x 6.7 x 6.4 mm
Color:
Gray
Operating Temperature:
85°C(Max)
Life Cycle:
Discontinued & Replaced
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 mate
Search Keywords:
CBR3IM8
  This product is not in stock and cannot be back-ordered
Minimum Order:
1000
Multiple:
1000
RECOMMENDED REPLACEMENT
PLT3I-M8
PLT3I-M8
VIEW PRODUCT
Tools/3D Models