DNG18-250FB-M
PanduitThe Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNG18-250FB-M
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Dimension:
23.6 x 8.9 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm)
Search Keywords:
DNG18250FBM
IN STOCK:
1,006
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4500
$450.000
2,000
$0.4404
$880.800
4,000
$0.4313
$1,725.200
8,000
+
$0.4270
$3,416.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DNG14-250FB-M
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulate...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
90574-1
Crimp Tool - Ratchet - AMP Universal MATE-N-LOK 18 to 24 AWG Contacts.
1201662
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed...
OD6025-24HHB
FAN DC 60X25 24V BALL, 28cfm