help desk software
DATA SHEET

DPF14-250FIMB-Q

Panduit

Quick Disconnect Terminal 14-16AWG M 23.4mm 11.7mm Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DPF14-250FIMB-Q
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.14 mm²
Stud Size:
N/A
Dimension:
23.4 x 11.7 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The vibration resistant male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 m
Search Keywords:
DPF14250FIMBQ
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
25
Available in less than min:
7
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.177
$1.177
25
$1.070
$26.750
50
$1.020
$51.000
100
$0.970
$97.000
200 +
$0.920
$184.000
Tools/3D Models