F1X1IB6
PanduitWiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 1"H - 6' Length - LF PVC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F1X1IB6
RoHS:
Yes
Supplier Standard Pack
6
Package Type:
Material:
N/A
Color:
Intrinsic Blue
Life Cycle:
Discontinued & Replaced
The PANDUIT part F1X1LG6 is a high-quality wiring duct designed specifically for organizing and managing wires and cables. This particular model features a slot design with narrow fingers, allowing for easy installation and secure routing of wires. It is made from durable and lightweight PVC material, ensuring long-lasting performance. The wiring duct is colored light gray, which provides a sleek and professional look suitable for various applications. With a width of 1 inch and a height of 1 inch, it offers ample space for accommodating multiple cables. The wiring duct comes in a convenient 6-foot length, allowing for customization and easy integration into different installations. Experience efficient wire management and improved organization with the PANDUIT part F1X1LG6 wiring duct.
Search Keywords:
F1X1IB6
This product is not in stock and cannot be back-ordered