F2X2WH6-A
PanduitWiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - White - 2"W x 2"H - 6' Length - LF PVC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F2X2WH6-A
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
The PANDUIT part F2X2WH6 Wiring Duct is a high-quality, durable solution for organizing and managing cables in various applications. This particular model features a narrow finger design and a slot shape, allowing for easy insertion and removal of cables. The wiring duct is made of LF PVC material, ensuring long-lasting performance and protection for your cables. With a 2 width and 2 height, this 6-foot length wiring duct provides ample space for routing and securing cables. Its white color adds a clean and professional look to any installation. Trust PANDUIT for all your cable management needs.
Search Keywords:
F2X2WH6A
This product is not in stock and cannot be back-ordered
Product Guides