help desk software
DATA SHEET

H200X025F1T-B

Panduit

Heat Shrink Marker ST White Roll .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H200X025F1T-B
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT part H200X025H1T-B is a high-quality, versatile product that is ideal for various cable management applications. This product features a flexible, 1/8 diameter white polyolefin material, ensuring durability and protection for your cables. With a generous roll size of 2500 pieces, you'll have plenty of cable ties to handle any job. Each cable tie measures 2.00 x 0.25, providing a secure and tight fit for your cables. These PANDUIT cable ties offer exceptional reliability and ease of use, making them a must-have for any professional or DIY cable management project.
Search Keywords:
H200X025F1TB
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
H200X025H1T-B
H200X025H1T-B
VIEW PRODUCT
Tools/3D Models
Product Guides