help desk software
DATA SHEET

H200X044F1T-B

Panduit

Heat Shrink Marker ST White Roll .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H200X044F1T-B
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PANDUIT H200X044H1T-B Heat Shrink Marker is a durable and reliable solution for labeling cables and wires. Made of high-quality polyolefin material, this white heat shrink marker provides excellent resistance to heat, chemicals, and solvents, ensuring long-lasting visibility and legibility. The ST design allows for easy insertion and secure attachment, making it suitable for a wide range of applications. This heat shrink marker is a perfect choice for professionals seeking a simple yet effective solution to mark and identify cables in various environments.
Search Keywords:
H200X044F1TB
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
H200X044H1T-B
H200X044H1T-B
VIEW PRODUCT
Tools/3D Models
Product Guides