help desk software
DATA SHEET

H200X044F2T

Panduit

Heat Shrink Marker ST Yellow Roll .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H200X044F2T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Marker
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
N/A
Dimensions:
50.8x11.1 mm
Life Cycle:
Discontinued & Replaced
The PANDUIT part H200X044H2T is a high-quality heat shrink label designed for labeling purposes. Made from durable polyolefin material, this yellow label measures 50.8x11.1mm, providing ample space for important information or identification. The heat shrink feature ensures a secure and tight fit when applied to cables, wires, or any other surfaces. Whether you need to label equipment, tools, or wires, these labels offer a reliable solution with clear visibility and excellent durability. Upgrade your labeling system with the PANDUIT heat shrink label for professional and long-lasting results.
Search Keywords:
H200X044F2T
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
H200X044H2T
H200X044H2T
VIEW PRODUCT
Tools/3D Models
Product Guides