Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
H200X165F1T
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Marker
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
N/A
Dimensions:
50.8x41.9 mm
Life Cycle:
Discontinued
White, 1" diameter polyolefin, 250/roll.
Search Keywords:
H200X165F1T
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides