HCMP06B12-C20
PanduitHarness clip, winged push barb mount, vertical, .24 "- .47" (5.9mm - 12.5mm) bundle range, black, 100 pc. package quantity.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HCMP06B12-C20
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Harness Clip
Body Material:
Nylon 6/6
Color:
Black
Life Cycle:
Discontinued & Replaced
Panduit HCMP06B12-M20 Harness Edge Clips area equipped with an integral “spring” that holds wire bundles tightly and a wing design that provides added stability. Accommodates bundles of 0.24” – 0.47” (5.9mm-12.5mm) in diameter. Made of Nylon 6.6, are blac
Search Keywords:
HCMP06B12C20
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides