help desk software
DATA SHEET

HLS-15R2

Panduit

Cable Ties Hook and Loop Nylon Red 222N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLS-15R2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Hook and Loop
Body Material:
Nylon
Dimension:
4572 mm
Color:
Red
Operating Temperature:
-17 °C
Tak-Ty® hook & loop strip roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, red.
Search Keywords:
HLS15R2
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.56
$39.560
5
$37.58
$187.900
10
$35.70
$357.000
25
$33.92
$848.000
50
$32.22
$1,611.000
100
$30.61
$3,061.000
250 +
$29.08
$7,270.000
Tools/3D Models