Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLS-15R3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Hook and Loop
Body Material:
Nylon/Polyethylene
Dimension:
4572 x 19.1 mm
Color:
Orange
Operating Temperature:
0°C to 105 °C
Life Cycle:
Discontinued
Cable Ties Hook and Loop Nylon/Polyethylene Orange 222N
Search Keywords:
HLS15R3
This product has been discontinued by the supplier
Product Guides