help desk software
DATA SHEET

HLS-15R8

Panduit

Cable Ties Hook and Loop Nylon Gray 222N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLS-15R8
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Hook and Loop
Body Material:
Nylon
Dimension:
4572 mm
Color:
Gray
Operating Temperature:
-17 °C
Life Cycle:
Discontinued
Cable Ties Hook and Loop Nylon Gray 222N
Search Keywords:
HLS15R8
   This product has been discontinued by the supplier
Minimum Order:
2
Price Per:
Roll
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models