Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HLS3S-X5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Style:
Hook and Loop
Body Material:
Nylon/Polyethylene
Dimension:
305 x 19.1 mm
Color:
Green
Operating Temperature:
0°C to 105 °C
Life Cycle:
Discontinued
Cable Ties Hook and Loop Nylon/Polyethylene Green 81mm 222N
Search Keywords:
HLS3SX5
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$8.40
$84.000
20
$5.05
$101.000
40
$3.82
$152.800
80
+
$1.90
$152.000
Product Guides