Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST1.1-12-5-2
RoHS:
No
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 110 °C
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Red