HST1.1-48-5
PanduitThick wall adhesive lined, 1.1" (27.9mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HST1.1-48-5
RoHS:
No
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-65 to 110 °C
Life Cycle:
Discontinued & Replaced
The PANDUIT HST1.1-48-5Y Heat Shrink Tubing is designed for use in various applications that require reliable insulation and protection. Made from high-quality polyolefin material, this black thick tubing provides excellent resistance to common chemicals and UV rays, ensuring long-lasting durability. Its thickness promotes enhanced insulation, making it ideal for applications where a high level of protection against moisture, dust, and mechanical damage is required. With a shrink ratio of 2:1, this tubing provides a tight and secure fit, effectively sealing cables and wires. It also offers easy installation, thanks to its excellent flexibility and shrink temperature range. Overall, the PANDUIT HST1.1-48-5Y Heat Shrink Tubing is a dependable and convenient solution for demanding electrical, electronic, and automotive applications.
Search Keywords:
HST11485
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides