Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT25-48-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The HSTT25-48-Q Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperat
Search Keywords:
HSTT2548Q
IN STOCK:
47
Ships today, if you order in
On Order:
250
can ship 12/19/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$4.668
$116.700
50
$4.621
$231.050
100
$4.575
$457.500
200
+
$3.995
$799.000
Product Guides
Accessories
PN18-10R-C
Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.
PN18-10F-C
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.