help desk software
DATA SHEET

HSTT75-48-2

Panduit

Heat Shrink Tubing ST Polyolefin Red Thin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT75-48-2
RoHS:
Yes
HTS:
3917290090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Red Thin
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HSTT75-48-5-2
HSTT75-48-5-2
VIEW PRODUCT
Tools/3D Models
Product Guides