HSTTT08-48-Q
PanduitThin wall TFE heat shrink, 18 AWG (1.9mm) diameter, polytetrafluoroethylene (TFE), clear
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTT08-48-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-67 to 250 °C
The HSTTT08-48-Q Thin Wall Heat Shrink is designed to insulate and protect wires and cables in high temperature, dry locations - resists corrosive atmosphere. Voltage rating: 600 V. Shrink ratio: 2:1. Temperature range: -88°F to 482°F (-67°C to 250°C). Po
Search Keywords:
HSTTT0848Q
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Price Per:
Piece
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
25
$9.33
$233.250
50
$8.86
$443.000
100
$8.42
$842.000
200
+
$8.00
$1,600.000
Product Guides