help desk software
DATA SHEET

LCAX6-14F-L

Panduit

Lug Terminal 6AWG 26.2mm 12.2mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAX6-14F-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
One-hole, flex lug, #6 AWG wire, 1/4 stud hole., 90° angle tongue.
Search Keywords:
LCAX614FL
IN STOCK: 0
On Order:
200   can ship 1/9/25 
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.65
$6.650
3
$6.55
$19.650
5 +
$6.05
$30.250
Tools/3D Models