Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCMA50-8F-L
RoHS:
Yes
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
1-2 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued
Lug Terminal 1-2AWG Copper 31.8mm Tin
Search Keywords:
LCMA508FL
This product is discontinued, but still in stock
IN STOCK:
25
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$8.82
$26.460
10
$8.37
$83.700
25
$5.58
$139.500
50
$5.15
$257.500
100
$4.79
$479.000
250
$4.35
$1,087.500
500
+
$4.24
$2,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TAG3T3-100B
Thermal Transfer Adhesive Labels - Self-Laminating - 1.0 x 1.0 x 3.75" - 3 Across - VL - W...
LCMA50-10-L
One-hole, metric conductor, standard barrel with window lug, 50mm² wire, M10 stud hole.
120BBS
Contact PIN Crimp ST Cable Mount 10-24AWG Loose
P6810G1-BK
Conn Housing F 2 POS Crimp ST Cable Mount Gray