help desk software
DATA SHEET

LWC38-A-C20

Panduit

Adhesive backed latching wire clip, .38" (9.7mm) bundle, black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LWC38-A-C20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Latching Wire Clip
Body Material:
Nylon 6.6
Color:
Black
Panduit LWC38-A-C20 Latching Wire Clips with rubber adhesive backing, route and secure cords and cables. The convenient releasable latch allows you to reconfigure and reuse multiple times. The rubber-based adhesive provides a strong and reliable bond and
Search Keywords:
LWC38AC20
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.891
$0.891
100
$0.810
$81.000
200
$0.770
$154.000
400
$0.730
$292.000
800
$0.690
$552.000
1,000 +
$0.660
$660.000
Tools/3D Models