P10-14LF-L
PanduitLocking Fork Terminal, non-insulated, 14- 10 AWG, 1/4 stud size, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P10-14LF-L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-14 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
The PANDUIT PV10-10LF-D Locking Fork Terminal is a high-quality electrical connector designed to provide secure and reliable connections. Featuring a vinyl insulation and a funnel entry design, this terminal ensures easy wire insertion and a tight fit. With a butted seam construction, it offers excellent mechanical strength and durability. This terminal is suitable for 12-10 AWG wires and has a #10 stud size, making it compatible with a range of applications. Packaged in a bulk package, it is a cost-effective solution for large-scale electrical projects.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
P1014LFL
This product is discontinued, but still in stock
IN STOCK:
50
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$1.500
$75.000
100
$1.200
$120.000
200
$1.018
$203.600
400
+
$0.790
$316.000
Product Guides