Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P110PC4IG3M
RoHS:
No
Supplier Standard Pack
1
Cable Type:
Cat 5e Patch
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
3 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Assembly Cat 5e Patch 3m 110 Connector to 110 Connector 8 to 8 POS PL-PL
Search Keywords:
P110PC4IG3M
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides