P14-4R-C
PanduitRing Terminal, 18 – 14 AWG, #4 stud size, non-insulated, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-4R-C
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
Ring Terminal, 18 – 14 AWG, #4 stud size, non-insulated, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
P144RC
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
100
Available in less than min:
6
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$0.8631
$0.863
100
$0.7846
$78.460
200
$0.6277
$125.540
400
$0.5302
$212.080
800
+
$0.4177
$334.160
DOWNLOADS